
PMBTA42,215 | |
|---|---|
DigiKey Part Number | 1727-2964-2-ND - Tape & Reel (TR) 1727-2964-1-ND - Cut Tape (CT) 1727-2964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBTA42,215 |
Description | TRANS NPN 300V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 100 mA 50MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMBTA42,215 Models |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 300 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 30mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC4061KT146N | Rohm Semiconductor | 3 136 | 2SC4061KT146NCT-ND | €0.62000 | Similar |
| DN350T05-7 | Diodes Incorporated | 4 364 | DN350T05DICT-ND | €0.35000 | Similar |
| FMMT497TA | Diodes Incorporated | 6 863 | FMMT497CT-ND | €0.56000 | Similar |
| FMMT6517TA | Diodes Incorporated | 9 220 | FMMT6517CT-ND | €0.57000 | Similar |
| FMMTA42TA | Diodes Incorporated | 4 633 | FMMTA42CT-ND | €0.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.09900 | €0.99 |
| 100 | €0.06090 | €6.09 |
| 500 | €0.04434 | €22.17 |
| 1 000 | €0.03894 | €38.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03205 | €96.15 |
| 6 000 | €0.02856 | €171.36 |
| 9 000 | €0.02679 | €241.11 |
| 15 000 | €0.02478 | €371.70 |
| 21 000 | €0.02360 | €495.60 |
| 30 000 | €0.02245 | €673.50 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.20080 |



