
FMMTA42TA | |
|---|---|
DigiKey Part Number | FMMTA42TR-ND - Tape & Reel (TR) FMMTA42CT-ND - Cut Tape (CT) FMMTA42DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMTA42TA |
Description | TRANS NPN 300V 0.2A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 200 mA 50MHz 330 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMTA42TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 30mA, 10V |
Mfr | Power - Max 330 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBTA42,215 | Nexperia USA Inc. | 34 463 | 1727-5049-1-ND | €0.18000 | Similar |
| PMBTA42,215 | Nexperia USA Inc. | 2 352 | 1727-2964-1-ND | €0.16000 | Similar |
| PMBTA42,235 | Nexperia USA Inc. | 9 498 | 1727-8538-1-ND | €0.16000 | Similar |
| PMSTA42,115 | Nexperia USA Inc. | 1 208 | 1727-2415-1-ND | €0.27000 | Similar |
| SMBTA42E6327HTSA1 | Infineon Technologies | 10 500 | SMBTA42E6327HTSA1CT-ND | €0.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.20500 | €2.05 |
| 100 | €0.12880 | €12.88 |
| 500 | €0.09568 | €47.84 |
| 1 000 | €0.08496 | €84.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.07131 | €213.93 |
| 6 000 | €0.06442 | €386.52 |
| 9 000 | €0.06091 | €548.19 |
| 15 000 | €0.05696 | €854.40 |
| 21 000 | €0.05462 | €1,147.02 |
| 30 000 | €0.05235 | €1,570.50 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.41415 |


