Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMBT3906,215

DigiKey Part Number
1727-2960-2-ND - Tape & Reel (TR)
1727-2960-1-ND - Cut Tape (CT)
1727-2960-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMBT3906,215
Description
TRANS PNP 40V 0.2A TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMBT3906,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
250 mW
Mfr
Frequency - Transition
250MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
200 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
40 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Supplier Device Package
TO-236AB
Current - Collector Cutoff (Max)
50nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (43)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMBS3906,215Nexperia USA Inc.7 1231727-5175-1-ND€0.10000Similar
MMBT3906-HFComchip Technology273 148641-1950-1-ND€0.16000Direct
MMBT3906LT1Gonsemi1 323 549MMBT3906LT1GOSCT-ND€0.13000Direct
MMBT3906LT1HTSA1Infineon Technologies1 773MMBT3906LT1HTSA1CT-ND€0.25000Direct
MMBT3906LT3Gonsemi49 799MMBT3906LT3GOSCT-ND€0.13000Direct
In-Stock: 363
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.05700€0.57
100€0.03470€3.47
500€0.02496€12.48
1 000€0.02177€21.77
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.01769€53.07
6 000€0.01562€93.72
9 000€0.01457€131.13
15 000€0.01338€200.70
21 000€0.01267€266.07
30 000€0.01199€359.70
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11295