Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar

PMBT3904,215 | |
|---|---|
DigiKey Part Number | 1727-2959-2-ND - Tape & Reel (TR) 1727-2959-1-ND - Cut Tape (CT) 1727-2959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT3904,215 |
Description | TRANS NPN 40V 0.2A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMBT3904,215 Models |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 50nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMBS3904,215 | Nexperia USA Inc. | 92 685 | 1727-5174-1-ND | €0.12000 | Similar |
| BSR17A | onsemi | 0 | BSR17ATR-ND | €0.00000 | Direct |
| BSR17A_D87Z | onsemi | 0 | BSR17A_D87Z-ND | €0.02010 | Direct |
| CMPT3904E TR PBFREE | Central Semiconductor Corp | 984 | 1514-CMPT3904ETRPBFREECT-ND | €0.38000 | Direct |
| CMPT3904G TR PBFREE | Central Semiconductor Corp | 159 253 | 1514-CMPT3904GTRPBFREECT-ND | €0.74000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.05300 | €0.53 |
| 100 | €0.03200 | €3.20 |
| 500 | €0.02298 | €11.49 |
| 1 000 | €0.02003 | €20.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.02124 | €63.72 |
| 6 000 | €0.01882 | €112.92 |
| 9 000 | €0.01757 | €158.13 |
| 15 000 | €0.01618 | €242.70 |
| 21 000 | €0.01535 | €322.35 |
| 30 000 | €0.01454 | €436.20 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |













