BZT52H-C24,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 93
Unit Price: €0.14000
Datasheet

Similar


onsemi
In Stock: 10 317
Unit Price: €0.18000
Datasheet

Similar


onsemi
In Stock: 17 974
Unit Price: €0.03400
Datasheet

Similar


onsemi
In Stock: 39 000
Unit Price: €0.03400
Datasheet

Similar


onsemi
In Stock: 6 129
Unit Price: €0.14000
Datasheet

Similar


onsemi
In Stock: 20 995
Unit Price: €0.03400
Datasheet

Similar


onsemi
In Stock: 44 502
Unit Price: €0.14000
Datasheet

Similar


onsemi
In Stock: 64 925
Unit Price: €0.22000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 883
Unit Price: €0.20000
Datasheet

Similar


onsemi
In Stock: 185 000
Unit Price: €0.05357
Datasheet

Similar


onsemi
In Stock: 1 388
Unit Price: €0.14000
Datasheet

Similar


onsemi
In Stock: 3 963
Unit Price: €0.31000
Datasheet

Similar


onsemi
In Stock: 14 500
Unit Price: €0.03400
Datasheet

Similar


onsemi
In Stock: 26 196
Unit Price: €0.19000
Datasheet
Zener Diode 24 V 375 mW ±5% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52H-C24,115

DigiKey Part Number
1727-3598-2-ND - Tape & Reel (TR)
1727-3598-1-ND - Cut Tape (CT)
1727-3598-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52H-C24,115
Description
DIODE ZENER 24V 375MW SOD123F
Customer Reference
Detailed Description
Zener Diode 24 V 375 mW ±5% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
30 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 16.8 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123F
Power - Max
375 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C24Diotec Semiconductor934878-BZT52C24CT-ND€0.14000Similar
MM5Z24VT1Gonsemi10 317488-MM5Z24VT1GCT-ND€0.18000Similar
MMSZ24ET1onsemi17 974MMSZ24ET1OS-ND€0.03400Similar
MMSZ24T1onsemi39 000MMSZ24T1-ND€0.03400Similar
MMSZ24T1Gonsemi6 129MMSZ24T1GOSCT-ND€0.14000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types