


74LVC1G02GW,125 | |
|---|---|
DigiKey Part Number | 1727-6062-2-ND - Tape & Reel (TR) 1727-6062-1-ND - Cut Tape (CT) 1727-6062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G02GW,125 |
Description | IC GATE NOR 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G02GW,125 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-TSSOP |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.05200 | €0.52 |
| 25 | €0.04520 | €1.13 |
| 100 | €0.03800 | €3.80 |
| 250 | €0.03448 | €8.62 |
| 500 | €0.03234 | €16.17 |
| 1 000 | €0.03061 | €30.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.02846 | €85.38 |
| 6 000 | €0.02740 | €164.40 |
| 9 000 | €0.02687 | €241.83 |
| 15 000 | €0.02629 | €394.35 |
| 21 000 | €0.02595 | €544.95 |
| 30 000 | €0.02562 | €768.60 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |








