Diode 40 V 2A Surface Mount PowerDI™ 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFLS240L-7

DigiKey Part Number
DFLS240LDITR-ND - Tape & Reel (TR)
DFLS240LDICT-ND - Cut Tape (CT)
DFLS240LDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFLS240L-7
Description
DIODE SCHOTTK 40V 2A POWERDI 123
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount PowerDI™ 123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
90pF @ 10V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
PowerDI™ 123
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SS2P4-M3/84AVishay General Semiconductor - Diodes Division45 178SS2P4-M3/84AGICT-ND€0.47000Direct
PMEG4020ER,115Nexperia USA Inc.6 0671727-5385-1-ND€0.34000Similar
In-Stock: 8 337
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.63000€0.63
10€0.39000€3.90
100€0.25070€25.07
500€0.19034€95.17
1 000€0.17086€170.86
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.14610€438.30
6 000€0.13362€801.72
9 000€0.12726€1,145.34
15 000€0.12012€1,801.80
21 000€0.11588€2,433.48
30 000€0.11177€3,353.10
Manufacturers Standard Package
Unit Price without VAT:€0.63000
Unit Price with VAT:€0.79065