
74AUP2G04GW,125 | |
|---|---|
DigiKey Part Number | 1727-3202-2-ND - Tape & Reel (TR) 1727-3202-1-ND - Cut Tape (CT) 1727-3202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G04GW,125 |
Description | IC INVERTER 2CH 2-INP 6TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.4ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 6-TSSOP |
Number of Inputs 2 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP2G04DW-7 | Diodes Incorporated | 4 486 | 74AUP2G04DW-7DICT-ND | €0.12000 | Direct |
| NC7WV04P6X | onsemi | 14 157 | NC7WV04P6XCT-ND | €0.21000 | Similar |
| SN74AUP2G04DCKR | Texas Instruments | 478 084 | 296-27353-1-ND | €0.37000 | Similar |
| SN74LVC2G04DCKR | Texas Instruments | 24 605 | 296-13262-1-ND | €0.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.14800 | €1.48 |
| 25 | €0.13040 | €3.26 |
| 100 | €0.11180 | €11.18 |
| 250 | €0.10292 | €25.73 |
| 500 | €0.09756 | €48.78 |
| 1 000 | €0.09312 | €93.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.07003 | €210.09 |
| 6 000 | €0.06780 | €406.80 |
| 9 000 | €0.06669 | €600.21 |
| 15 000 | €0.06545 | €981.75 |
| 21 000 | €0.06473 | €1,359.33 |
| 30 000 | €0.06403 | €1,920.90 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |

