Direct
Direct
Direct
Similar
Similar

SN74LVC2G04DCKR | |
|---|---|
DigiKey Part Number | 296-13262-2-ND - Tape & Reel (TR) 296-13262-1-ND - Cut Tape (CT) 296-13262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G04DCKR |
Description | IC INVERTER 2CH 2-INP SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G04DCKR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.2ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package SC-70-6 |
Number of Inputs 2 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2G04DW-7 | Diodes Incorporated | 5 618 | 74LVC2G04DW-7DICT-ND | €0.13000 | Direct |
| NC7WZ04P6X | onsemi | 50 875 | NC7WZ04P6XCT-ND | €0.08000 | Direct |
| NL27WZ04DFT2G | onsemi | 2 774 | NL27WZ04DFT2GOSCT-ND | €0.08000 | Direct |
| 74LVC2G04GV,125 | Nexperia USA Inc. | 30 | 1727-6085-1-ND | €0.14000 | Similar |
| NC7WZ04P6 | onsemi | 0 | NC7WZ04P6TR-ND | €0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.12500 | €1.25 |
| 25 | €0.11000 | €2.75 |
| 100 | €0.09410 | €9.41 |
| 250 | €0.08640 | €21.60 |
| 500 | €0.08174 | €40.87 |
| 1 000 | €0.07792 | €77.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.07319 | €219.57 |
| 6 000 | €0.07088 | €425.28 |
| 9 000 | €0.06972 | €627.48 |
| 15 000 | €0.06844 | €1,026.60 |
| 21 000 | €0.06769 | €1,421.49 |
| 30 000 | €0.06697 | €2,009.10 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23845 |












