Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM1885C1H2R0BA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H2R0BA16DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H2R0BA16D |
Description | CAP CER 2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C1H2R0BA16J | Murata Electronics | 0 | 490-GCM1885C1H2R0BA16JTR-ND | €0.06515 | Parametric Equivalent |
| AC0603BRNPO9BN2R0 | YAGEO | 18 543 | 311-3077-1-ND | €0.42000 | Parametric Equivalent |
| C0603C209B5GACAUTO7411 | KEMET | 0 | 399-C0603C209B5GACAUTO7411TR-ND | €0.06040 | Parametric Equivalent |
| CBR06C209B5GACAUTO | KEMET | 0 | 399-CBR06C209B5GACAUTOTR-ND | €0.04183 | Parametric Equivalent |
| MT18N2R0B500CT | Walsin Technology Corporation | 0 | 1292-MT18N2R0B500CTTR-ND | €0.00839 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.07136 | €285.44 |
| Unit Price without VAT: | €0.07136 |
|---|---|
| Unit Price with VAT: | €0.08956 |






