
AC0603BRNPO9BN2R0 | |
|---|---|
DigiKey Part Number | 311-3077-2-ND - Tape & Reel (TR) 311-3077-1-ND - Cut Tape (CT) 311-3077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603BRNPO9BN2R0 |
Description | CAP CER 2PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603BRNPO9BN2R0 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.25500 | €2.55 |
| 50 | €0.19020 | €9.51 |
| 100 | €0.17040 | €17.04 |
| 500 | €0.13694 | €68.47 |
| 1 000 | €0.12660 | €126.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.10582 | €423.28 |
| 8 000 | €0.10034 | €802.72 |
| 12 000 | €0.09759 | €1,171.08 |
| 20 000 | €0.09455 | €1,891.00 |
| 28 000 | €0.09277 | €2,597.56 |
| 40 000 | €0.09106 | €3,642.40 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.52710 |

