



5600200320 | |
|---|---|
DigiKey Part Number | WM10863TR-ND - Tape & Reel (TR) WM10863CT-ND - Cut Tape (CT) WM10863DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5600200320 |
Description | CONN HEADER SMD 3POS 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5600200320 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock |
Series | Insulation Height 0.315" (8.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Insulation Color Natural |
Number of Positions Loaded All | Mated Stacking Heights 9.3mm |
Style | Applications Automotive, Industrial |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.79000 | €0.79 |
| 10 | €0.67300 | €6.73 |
| 100 | €0.57170 | €57.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | €0.90075 | €585.49 |
| 1 300 | €0.85775 | €1,115.08 |
| 1 950 | €0.83356 | €1,625.44 |
| 3 250 | €0.80406 | €2,613.20 |
| 4 550 | €0.78520 | €3,572.66 |
| 6 500 | €0.76570 | €4,977.05 |
| Unit Price without VAT: | €0.79000 |
|---|---|
| Unit Price with VAT: | €0.99145 |












