



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.60100 | €6.01 |
| 30 | €0.55600 | €16.68 |
| 50 | €0.53620 | €26.81 |
| 100 | €0.51070 | €51.07 |
| 250 | €0.47868 | €119.67 |
| 500 | €0.45582 | €227.91 |
| 1 000 | €0.43404 | €434.04 |
| 2 500 | €0.40686 | €1,017.15 |
| 5 000 | €0.38745 | €1,937.25 |
| Unit Price without VAT: | €0.60100 |
|---|---|
| Unit Price with VAT: | €0.75426 |











