



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.65100 | €6.51 |
| 30 | €0.57300 | €17.19 |
| 50 | €0.54160 | €27.08 |
| 100 | €0.50320 | €50.32 |
| 250 | €0.45924 | €114.81 |
| 500 | €0.43054 | €215.27 |
| 1 000 | €0.40522 | €405.22 |
| 2 500 | €0.37629 | €940.73 |
| 5 000 | €0.35742 | €1,787.10 |
| Unit Price without VAT: | €0.65100 |
|---|---|
| Unit Price with VAT: | €0.81701 |











