
MT41K256M16TW-107:P | |
|---|---|
DigiKey Part Number | 557-1792-ND |
Manufacturer | |
Manufacturer Product Number | MT41K256M16TW-107:P |
Description | IC DRAM 4GBIT PAR 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-FBGA (8x14) |
Datasheet | Datasheet |
EDA/CAD Models | MT41K256M16TW-107:P Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 933 MHz |
Packaging Tray | Access Time 20 ns |
Part Status Active | Voltage - Supply 1.283V ~ 1.45V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 95°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - DDR3L | Supplier Device Package 96-FBGA (8x14) |
Memory Size | Base Product Number |
Memory Organization 256M x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.42000 | €15.42 |
| 10 | €14.28900 | €142.89 |
| 25 | €13.83840 | €345.96 |
| 50 | €13.50020 | €675.01 |
| 100 | €13.19320 | €1,319.32 |
| Unit Price without VAT: | €15.42000 |
|---|---|
| Unit Price with VAT: | €19.35210 |










