Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMCJ28AE3/TR13 | |
|---|---|
DigiKey Part Number | SMCJ28AE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ28AE3/TR13 |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 33A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ28A-E3/57T | Vishay General Semiconductor - Diodes Division | 1 520 | SMCJ28A-E3/57TGICT-ND | €0.87000 | Direct |
| SMCJ28A-E3/9AT | Vishay General Semiconductor - Diodes Division | 2 559 | SMCJ28A-E3/9ATGICT-ND | €0.87000 | Direct |
| SMCJ28A-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ28A-M3/57T-ND | €0.24130 | Direct |
| SMCJ28AHE3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ28AHE3/9AT-ND | €0.00000 | Direct |
| 3.0SMC28A | Littelfuse Inc. | 2 | 18-3.0SMC28ACT-ND | €0.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.49736 | €1,492.08 |
| Unit Price without VAT: | €0.49736 |
|---|---|
| Unit Price with VAT: | €0.62419 |







