
MCP2518FDT-E/SLVAO | |
|---|---|
DigiKey Part Number | 150-MCP2518FDT-E/SLVAOTR-ND - Tape & Reel (TR) 150-MCP2518FDT-E/SLVAOCT-ND - Cut Tape (CT) 150-MCP2518FDT-E/SLVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP2518FDT-E/SLVAO |
Description | STAND-ALONE LOW POWER CAN FD CON |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | CAN Controller CAN 2.0 SPI Interface 14-SOIC |
Datasheet | Datasheet |
Category | Standards CAN 2.0 |
Manufacturer Microchip Technology | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 20mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Protocol CAN | Supplier Device Package 14-SOIC |
Function Controller | Grade Automotive |
Interface SPI | Qualification AEC-Q100 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP2518FDT-E/SL | Microchip Technology | 1 811 | MCP2518FDT-E/SLCT-ND | €1.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.76000 | €1.76 |
| 25 | €1.46920 | €36.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 600 | €1.32585 | €3,447.21 |
| Unit Price without VAT: | €1.76000 |
|---|---|
| Unit Price with VAT: | €2.20880 |



