Parametric Equivalent
Parametric Equivalent



DSC1001DL5-018.4320T | |
|---|---|
DigiKey Part Number | 150-DSC1001DL5-018.4320T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1001DL5-018.4320T |
Description | MEMS OSC XO 18.4320MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 18.432 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 1.7V ~ 3.6V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VDFN |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 15µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC1001DL5-018.4320 | Microchip Technology | 0 | 150-DSC1001DL5-018.4320-ND | €1.26000 | Parametric Equivalent |
| DSC1001DL5-018.4320T | Microchip Technology | 0 | 150-DSC1001DL5-018.4320T-ND | €1.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.26000 | €1.26 |
| 10 | €1.23200 | €12.32 |
| 50 | €1.21200 | €60.60 |
| 1 000 | €1.17638 | €1,176.38 |
| Unit Price without VAT: | €1.26000 |
|---|---|
| Unit Price with VAT: | €1.58130 |


