Similar
Similar

BZV55C5V1 | |
|---|---|
DigiKey Part Number | BZV55C5V1-ND |
Manufacturer | |
Manufacturer Product Number | BZV55C5V1 |
Description | DIODE ZENER 5.1V DO213AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V ±6% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-213AA |
Tolerance ±6% | Base Product Number |
Current - Reverse Leakage @ Vr 2 µA @ 2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZV55-C5V1,115 | Nexperia USA Inc. | 16 331 | 1727-4247-1-ND | €0.15000 | Similar |
| BZV55-C5V1,135 | Nexperia USA Inc. | 23 565 | 1727-6394-1-ND | €0.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.62000 | €2.62 |
| 100 | €2.43920 | €243.92 |
| Unit Price without VAT: | €2.62000 |
|---|---|
| Unit Price with VAT: | €3.28810 |




