Zener Diode 5.1 V 500 mW ±5% Surface Mount LLDS; MiniMelf
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV55-C5V1,115

DigiKey Part Number
1727-4247-2-ND - Tape & Reel (TR)
1727-4247-1-ND - Cut Tape (CT)
1727-4247-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV55-C5V1,115
Description
DIODE ZENER 5.1V 500MW LLDS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Surface Mount LLDS; MiniMelf
Datasheet
 Datasheet
EDA/CAD Models
BZV55-C5V1,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
LLDS; MiniMelf
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
60 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4625UR-1Microchip Technology218150-1N4625UR-1-ND€5.23000Similar
1N5231BUR-1Microchip Technology1301N5231BUR-1-ND€2.86000Similar
In-Stock: 10 771
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.15000€0.15
10€0.09300€0.93
100€0.05700€5.70
500€0.04140€20.70
1 000€0.03631€36.31
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.03078€76.95
5 000€0.02735€136.75
7 500€0.02560€192.00
12 500€0.02363€295.38
17 500€0.02246€393.05
25 000€0.02132€533.00
Manufacturers Standard Package
Unit Price without VAT:€0.15000
Unit Price with VAT:€0.18825