
Category | Mounting Type Surface Mount |
Manufacturer LOTES | Features Board Guide, Closed Frame |
Packaging Tape & Reel (TR) | Termination Solder |
Part Status Active | Pitch - Post 0.050" (1.27mm) |
Type SOIC | Contact Finish - Post Gold |
Number of Positions or Pins (Grid) 8 (2 x 4) | Contact Finish Thickness - Post 1.00µin (0.025µm) |
Pitch - Mating 0.050" (1.27mm) | Contact Material - Post Phosphor Bronze |
Contact Finish - Mating Gold | Housing Material Liquid Crystal Polymer (LCP) |
Contact Finish Thickness - Mating 1.00µin (0.025µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Phosphor Bronze | Contact Resistance 30mOhm |










