8 (2 x 4) Pos SOIC Socket Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4726

DigiKey Part Number
1528-4726-ND
Manufacturer
Manufacturer Product Number
4726
Description
SMT SOCKET - WIDE SOIC-8 (200MIL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 (2 x 4) Pos SOIC Socket Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Mating
0.050" (1.27mm)
Manufacturer
Adafruit Industries LLC
Mounting Type
Surface Mount
Packaging
Bulk
Features
Closed Frame
Part Status
Active
Termination
Solder
Type
SOIC
Pitch - Post
0.050" (1.27mm)
Number of Positions or Pins (Grid)
8 (2 x 4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 137
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€3.72000€3.72
Manufacturers Standard Package
Unit Price without VAT:€3.72000
Unit Price with VAT:€4.66860