Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V320LS7P | |
|---|---|
DigiKey Part Number | V320LS7P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V320LS7P |
Description | VARISTOR 510V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 510 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 561 V |
Manufacturer Littelfuse Inc. | Current - Surge 1.2 kA |
Series | Energy 25J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 65 pF @ 1 MHz |
Maximum AC Volts 320 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 420 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 510 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V320LC7P | Littelfuse Inc. | 0 | V320LC7P-ND | €0.35000 | Parametric Equivalent |
| V320LC7PX2855 | Littelfuse Inc. | 0 | V320LC7PX2855-ND | €0.19829 | Parametric Equivalent |
| V320LS7PX2855 | Littelfuse Inc. | 0 | V320LS7PX2855-ND | €0.19829 | Parametric Equivalent |
| V320LT7P | Littelfuse Inc. | 266 | F11668CT-ND | €0.41000 | Parametric Equivalent |
| V320LT7PX1347 | Littelfuse Inc. | 0 | V320LT7PX1347-ND | €0.19829 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.17997 | €1,799.70 |
| Unit Price without VAT: | €0.17997 |
|---|---|
| Unit Price with VAT: | €0.22586 |




