V320LC7P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €0.19829
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €0.17997
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €0.19829
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 266
Unit Price: €0.41000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €0.19829
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €0.19829
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €0.17997
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €0.19829
Datasheet
510 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
510 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Building Automation – Protect/Sense/Control

V320LC7P

DigiKey Part Number
V320LC7P-ND
Manufacturer
Manufacturer Product Number
V320LC7P
Description
VARISTOR 510V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
510 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
561 V
Manufacturer
Littelfuse Inc.
Current - Surge
1.2 kA
Series
Energy
25J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
65 pF @ 1 MHz
Maximum AC Volts
320 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
420 V
Mounting Type
Through Hole
Varistor Voltage (Min)
459 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
510 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V320LC7PX2855Littelfuse Inc.0V320LC7PX2855-ND€0.19829Parametric Equivalent
V320LS7PLittelfuse Inc.0V320LS7P-ND€0.17997Parametric Equivalent
V320LS7PX2855Littelfuse Inc.0V320LS7PX2855-ND€0.19829Parametric Equivalent
V320LT7PLittelfuse Inc.266F11668CT-ND€0.41000Parametric Equivalent
V320LT7PX1347Littelfuse Inc.0V320LT7PX1347-ND€0.19829Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.35000€0.35
10€0.24500€2.45
25€0.21840€5.46
100€0.18920€18.92
250€0.17536€43.84
500€0.16704€83.52
1 000€0.16018€160.18
3 000€0.15172€455.16
6 000€0.14757€885.42
Manufacturers Standard Package
Unit Price without VAT:€0.35000
Unit Price with VAT:€0.43925