Direct
Direct
Direct
Direct
Direct
Direct
Similar

SMCJ64CA-HRA | |
|---|---|
DigiKey Part Number | SMCJ64CA-HRA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ64CA-HRA |
Description | TVS DIODE 64VWM 103VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 103V |
Mfr | Current - Peak Pulse (10/1000µs) 14.6A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 64V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 71.1V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ64CA | Littelfuse Inc. | 599 | SMCJ64CALFCT-ND | €0.82000 | Direct |
| SMCJ64CA-HR | Littelfuse Inc. | 0 | SMCJ64CA-HR-ND | €15.11718 | Direct |
| SMCJ64CA | Taiwan Semiconductor Corporation | 3 741 | SMCJ64CAFSCT-ND | €0.89000 | Direct |
| SMCJ64CA-13-F | Diodes Incorporated | 0 | SMCJ64CA-FDITR-ND | €0.27486 | Direct |
| SMCJ64CA-E3/57T | Vishay General Semiconductor - Diodes Division | 836 | SMCJ64CA-E3/57TGICT-ND | €0.93000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €13.74288 | €41,228.64 |
| Unit Price without VAT: | €13.74288 |
|---|---|
| Unit Price with VAT: | €17.24731 |








