Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar



SMCJ64CA-13-F | |
|---|---|
DigiKey Part Number | SMCJ64CA-FDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ64CA-13-F |
Description | TVS DIODE 64VWM 103VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 14.6A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ64CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 14.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 64V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 71.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 103V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ64CA | Taiwan Semiconductor Corporation | 3 741 | SMCJ64CAFSCT-ND | €0.89000 | Direct |
| SMCJ64CA | Bourns Inc. | 16 157 | SMCJ64CABCT-ND | €0.93000 | Direct |
| SMCJ64CA | Littelfuse Inc. | 599 | SMCJ64CALFCT-ND | €0.82000 | Direct |
| SMCJ64CA-E3/57T | Vishay General Semiconductor - Diodes Division | 836 | SMCJ64CA-E3/57TGICT-ND | €0.93000 | Direct |
| SMCJ64CA-HR | Littelfuse Inc. | 0 | SMCJ64CA-HR-ND | €15.11718 | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.27486 | €824.58 |
| Unit Price without VAT: | €0.27486 |
|---|---|
| Unit Price with VAT: | €0.34495 |








