



64600001003 | |
|---|---|
DigiKey Part Number | WK6244-ND |
Manufacturer | |
Manufacturer Product Number | 64600001003 |
Description | FUSE BLOCK CART 250V 6.3A PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 6.3 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 64600001003 Models |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Contact Material Copper Alloy |
Current Rating (Amps) 6.3 A | Contact Finish Tin |
For Use With/Related Products 5mm x 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.07000 | €1.07 |
| 5 | €0.88600 | €4.43 |
| 10 | €0.81700 | €8.17 |
| 50 | €0.67800 | €33.90 |
| 100 | €0.62550 | €62.55 |
| 250 | €0.56220 | €140.55 |
| 500 | €0.51838 | €259.19 |
| 1 000 | €0.47781 | €477.81 |
| 5 000 | €0.42378 | €2,118.90 |
| Unit Price without VAT: | €1.07000 |
|---|---|
| Unit Price with VAT: | €1.34285 |














