
MJE15033G | |
|---|---|
DigiKey Part Number | MJE15033GOS-ND |
Manufacturer | |
Manufacturer Product Number | MJE15033G |
Description | TRANS PNP 250V 8A TO-220 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 250 V 8 A 30MHz 50 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MJE15033G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 2A, 5V |
Mfr | Power - Max 50 W |
Packaging Tube | Frequency - Transition 30MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 8 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 250 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 10µA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.78000 | €1.78 |
| 50 | €0.86360 | €43.18 |
| 100 | €0.77370 | €77.37 |
| 500 | €0.61584 | €307.92 |
| 1 000 | €0.56506 | €565.06 |
| 2 000 | €0.52238 | €1,044.76 |
| 5 000 | €0.47807 | €2,390.35 |
| Unit Price without VAT: | €1.78000 |
|---|---|
| Unit Price with VAT: | €2.23390 |











