



2920L200/24DR | |
|---|---|
DigiKey Part Number | F2872TR-ND - Tape & Reel (TR) F2872CT-ND - Cut Tape (CT) F2872DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2920L200/24DR |
Description | PTC RESET FUSE 24V 2A 2920 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 2 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 2920L200/24DR Models |
Category | Time to Trip 5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 50 mOhms |
Series | Resistance - Post Trip (R1) (Max) 125 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2920 (7351 Metric), Concave |
Voltage - Max 24V | Size / Dimension 0.289" L x 0.202" W (7.35mm x 5.12mm) |
Current - Hold (Ih) (Max) 2 A | Thickness (Max) 0.049" (1.25mm) |
Current - Trip (It) 4 A | Approval Agency cURus, TUV |
Current - Max 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 5 | €0.76400 | €3.82 |
| 10 | €0.70600 | €7.06 |
| 50 | €0.58600 | €29.30 |
| 100 | €0.54080 | €54.08 |
| 250 | €0.48608 | €121.52 |
| 500 | €0.44826 | €224.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.33766 | €506.49 |
| 3 000 | €0.31103 | €933.09 |
| 4 500 | €0.30480 | €1,371.60 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.16715 |








