Direct
Similar
Direct
Similar
Similar




2920L030DR | |
|---|---|
DigiKey Part Number | F2865TR-ND - Tape & Reel (TR) F2865CT-ND - Cut Tape (CT) F2865DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2920L030DR |
Description | PTC RESET FUSE 60V 300MA 2920 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 300 mA Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 3 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 1.2 Ohms |
Series | Resistance - Post Trip (R1) (Max) 4.8 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2920 (7351 Metric), Concave |
Voltage - Max 60V | Size / Dimension 0.289" L x 0.202" W (7.35mm x 5.12mm) |
Current - Hold (Ih) (Max) 300 mA | Thickness (Max) 0.049" (1.25mm) |
Current - Trip (It) 600 mA | Approval Agency cURus, TUV |
Current - Max 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2920L030DR-A | Littelfuse Inc. | 621 | 18-2920L030DR-ACT-ND | €0.88000 | Direct |
| SMD030F-2 | Littelfuse Inc. | 48 572 | SMD030F-2CT-ND | €0.55000 | Similar |
| SMDC030F-2 | Littelfuse Inc. | 1 146 | SMDC030F-2CT-ND | €0.72000 | Similar |
| PFSM.030.2 | SCHURTER Inc. | 6 167 | 486-1174-1-ND | €1.07000 | Direct |
| ERFSL030602RZ | Excel Cell Electronic Co., Ltd. | 950 | 5916-ERFSL030602RZCT-ND | €0.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| 5 | €0.59600 | €2.98 |
| 10 | €0.55000 | €5.50 |
| 50 | €0.45660 | €22.83 |
| 100 | €0.42120 | €42.12 |
| 250 | €0.37864 | €94.66 |
| 500 | €0.34922 | €174.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.26313 | €394.69 |
| 3 000 | €0.24241 | €727.23 |
| 4 500 | €0.23160 | €1,042.20 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.90360 |














