
0997020.WXN | |
|---|---|
DigiKey Part Number | F1876-ND |
Manufacturer | |
Manufacturer Product Number | 0997020.WXN |
Description | FUSE AUTO 20A 58VDC BLADE MINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 A 58 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
EDA/CAD Models | 0997020.WXN Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1kA |
Packaging Bulk | Melting I²t 380.0 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Requires Holder | Color Yellow |
Fuse Type | Size / Dimension 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) |
Current Rating (Amps) | DC Cold Resistance 0.00321 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| 5 | €0.73000 | €3.65 |
| 10 | €0.67300 | €6.73 |
| 50 | €0.55840 | €27.92 |
| 100 | €0.51530 | €51.53 |
| 250 | €0.46312 | €115.78 |
| 500 | €0.42708 | €213.54 |
| 3 000 | €0.34567 | €1,037.01 |
| 6 000 | €0.34240 | €2,054.40 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.10440 |



















