



3583KTR | |
|---|---|
DigiKey Part Number | 36-3583KTR-ND - Tape & Reel (TR) 36-3583KCT-ND - Cut Tape (CT) 36-3583KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3583KTR |
Description | FUSE CLIP ON TAPE AND REEL WITH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 1 Circuit Blade Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3583KTR Models |
Category | For Use With/Related Products Miniature (ATM) |
Mfr | Fuse Type Blade |
Series | Fuseholder Type Clip |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Orientation Vertical |
Mounting Type | Termination Style Gull Wing |
Fuse Size 0.433" L x 0.152" W (11.00mm x 3.85mm) | Contact Material Brass |
Current Rating (Amps) 15 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.08000 | €1.08 |
| 10 | €0.81300 | €8.13 |
| 25 | €0.72880 | €18.22 |
| 100 | €0.61900 | €61.90 |
| 500 | €0.51550 | €257.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.45711 | €685.67 |
| 3 000 | €0.42466 | €1,273.98 |
| 4 500 | €0.40710 | €1,831.95 |
| 7 500 | €0.38635 | €2,897.62 |
| 10 500 | €0.37349 | €3,921.64 |
| 15 000 | €0.36371 | €5,455.65 |
| Unit Price without VAT: | €1.08000 |
|---|---|
| Unit Price with VAT: | €1.35540 |















