
021806.3HXP | |
|---|---|
DigiKey Part Number | F2428-ND |
Manufacturer | |
Manufacturer Product Number | 021806.3HXP |
Description | FUSE GLASS 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 63A |
Packaging Bulk | Melting I²t 198.5 |
Part Status Active | Approval Agency CCC, CE, CSA, K-MARK, PSE, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0076 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.3125 | SCHURTER Inc. | 14 682 | 486-1224-ND | €0.67000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.39000 | €1.39 |
| 5 | €1.15000 | €5.75 |
| 10 | €1.06100 | €10.61 |
| 50 | €0.88000 | €44.00 |
| 100 | €0.81180 | €81.18 |
| 300 | €0.71413 | €214.24 |
| 500 | €0.67262 | €336.31 |
| 1 000 | €0.61987 | €619.87 |
| 5 000 | €0.56444 | €2,822.20 |
| Unit Price without VAT: | €1.39000 |
|---|---|
| Unit Price with VAT: | €1.74445 |



















