
01000064Z | |
|---|---|
DigiKey Part Number | 18-01000064Z-ND |
Manufacturer | |
Manufacturer Product Number | 01000064Z |
Description | HIGH PROF. BLOCK MINI FUSE THT 3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 30 A 500V 1 Circuit Blade Through Hole |
Datasheet | Datasheet |
Category | Fuse Type Blade |
Mfr | Fuseholder Type Clip |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style PC Pin |
Current Rating (Amps) 30 A | Contact Material Copper Alloy |
For Use With/Related Products Miniature (ATM) | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.54000 | €1.54 |
| 5 | €1.27600 | €6.38 |
| 10 | €1.17800 | €11.78 |
| 50 | €0.97740 | €48.87 |
| 100 | €0.90170 | €90.17 |
| 250 | €0.81024 | €202.56 |
| 500 | €0.74698 | €373.49 |
| 2 000 | €0.63398 | €1,267.96 |
| 6 000 | €0.63350 | €3,801.00 |
| Unit Price without VAT: | €1.54000 |
|---|---|
| Unit Price with VAT: | €1.93270 |







