500 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 2A 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MI1206L501R-10

DigiKey Part Number
240-2407-2-ND - Tape & Reel (TR)
240-2407-1-ND - Cut Tape (CT)
240-2407-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MI1206L501R-10
Description
FERRITE BEAD 500 OHM 1206 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
500 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 2A 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
MI1206L501R-10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2A
Manufacturer
Laird-Signal Integrity Products
DC Resistance (DCR) (Max)
60mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power, Signal Line
Height (Max)
0.043" (1.10mm)
Number of Lines
1
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance @ Frequency
500 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42 392
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.13800€1.38
25€0.11960€2.99
50€0.10700€5.35
100€0.09560€9.56
250€0.08184€20.46
500€0.07228€36.14
1 000€0.06342€63.42
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.05064€151.92
6 000€0.04536€272.16
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.25100