
LM4040C30FTA | |
|---|---|
DigiKey Part Number | LM4040C30FTADITR-ND - Tape & Reel (TR) LM4040C30FTADICT-ND - Cut Tape (CT) LM4040C30FTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C30FTA |
Description | IC VREF SHUNT 0.5% SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Diodes Incorporated | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 70 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.30700 | €3.07 |
| 25 | €0.27400 | €6.85 |
| 100 | €0.23820 | €23.82 |
| 250 | €0.22108 | €55.27 |
| 500 | €0.21074 | €105.37 |
| 1 000 | €0.20223 | €202.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.19171 | €575.13 |
| 6 000 | €0.18657 | €1,119.42 |
| 9 000 | €0.18399 | €1,655.91 |
| 15 000 | €0.18113 | €2,716.95 |
| 21 000 | €0.17947 | €3,768.87 |
| 30 000 | €0.17786 | €5,335.80 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.53965 |











