Upgrade
Parametric Equivalent
Direct
Direct
Upgrade

KGM21NR72D681KM | |
|---|---|
DigiKey Part Number | 478-KGM21NR72D681KMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21NR72D681KM |
Description | CAP CER 680PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR72D681KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21NR72D681JT | KYOCERA AVX | 785 | 478-KGM21NR72D681JTCT-ND | €0.30000 | Upgrade |
| KGM21NR72D681KT | KYOCERA AVX | 3 733 | 478-KGM21NR72D681KTCT-ND | €0.25000 | Parametric Equivalent |
| C0805C681K2RACTU | KEMET | 4 068 | 399-C0805C681K2RACTUCT-ND | €0.29000 | Direct |
| CC0805KRX7RABB681 | YAGEO | 0 | 311-1474-1-ND | €0.11000 | Direct |
| C0805C681J2RACTU | KEMET | 4 000 | 399-C0805C681J2RACTUCT-ND | €0.39000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.05059 | €758.85 |
| Unit Price without VAT: | €0.05059 |
|---|---|
| Unit Price with VAT: | €0.06349 |




