


APTD1608LZGCK | |
|---|---|
DigiKey Part Number | 754-1949-2-ND - Tape & Reel (TR) 754-1949-1-ND - Cut Tape (CT) 754-1949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD1608LZGCK |
Description | LED GREEN CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2.65V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTD1608LZGCK Models |
Category | Voltage - Forward (Vf) (Typ) 2.65V |
Mfr | Current - Test 2mA |
Series | Viewing Angle 60° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 515nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 1.10mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 0.70mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.33100 | €3.31 |
| 100 | €0.23830 | €23.83 |
| 500 | €0.19684 | €98.42 |
| 1 000 | €0.18320 | €183.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.17161 | €343.22 |
| 4 000 | €0.16178 | €647.12 |
| 6 000 | €0.15673 | €940.38 |
| 10 000 | €0.15102 | €1,510.20 |
| 14 000 | €0.14763 | €2,066.82 |
| 20 000 | €0.14432 | €2,886.40 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.60240 |









