



OEDL-90-4-7 | |
|---|---|
DigiKey Part Number | 226-4107-ND |
Manufacturer | |
Manufacturer Product Number | OEDL-90-4-7 |
Description | KNOB KNURLED 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Line on Top Metal Black Matte |
Datasheet | Datasheet |
Category | Diameter 0.925" (23.50mm) |
Manufacturer Kilo International | Height 0.625" (15.88mm) |
Series | Indicator Line on Top |
Packaging Bulk | Material Metal |
Part Status Active | Color Black Matte |
Style Cylindrical | Features 6-32 Set Screw |
Type Knurled, Diamond | Base Product Number |
Shaft Size 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.24000 | €11.24 |
| 5 | €9.72200 | €48.61 |
| 20 | €8.70250 | €174.05 |
| 40 | €8.27175 | €330.87 |
| 60 | €8.04117 | €482.47 |
| 100 | €7.77090 | €777.09 |
| 260 | €7.32050 | €1,903.33 |
| 500 | €7.04902 | €3,524.51 |
| 1 000 | €6.79012 | €6,790.12 |
| Unit Price without VAT: | €11.24000 |
|---|---|
| Unit Price with VAT: | €14.10620 |


















