10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDB181-K420K-103B

DigiKey Part Number
PDB181-K420K-103B-ND
Manufacturer
Manufacturer Product Number
PDB181-K420K-103B
Description
POT 10K OHM 1/5W CARBON LINEAR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
Side Adjustment
Manufacturer
Bourns Inc.
Rotation
300°
Series
Resistive Material
Carbon
Packaging
Bulk
Termination Style
PC Pins
Part Status
Active
Actuator Type
Knurled and Slotted
Resistance (Ohms)
10k
Actuator Length
0.787" (20.00mm)
Tolerance
±20%
Actuator Diameter
0.236" (6.00mm)
Power (Watts)
0.2W, 1/5W
Bushing Thread
M7 x 0.75
Built in Switch
None
Mounting Type
Panel Mount
Number of Turns
1.0
Size - Body
Round - 0.669" Dia (17.00mm)
Taper
Linear
Base Product Number
Number of Gangs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 388
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.10000€1.10
10€0.91800€9.18
25€0.85280€21.32
75€0.78093€58.57
150€0.73833€110.75
300€0.69787€209.36
525€0.66670€350.02
1 050€0.62994€661.44
5 025€0.55388€2,783.25
Manufacturers Standard Package
Unit Price without VAT:€1.10000
Unit Price with VAT:€1.38050