



DD-63-4-7 | |
|---|---|
DigiKey Part Number | 226-4059-ND |
Manufacturer | |
Manufacturer Product Number | DD-63-4-7 |
Description | KNOB KNURLED 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Side Metal Black Matte |
Datasheet | Datasheet |
Category | Diameter 0.625" (15.88mm) |
Manufacturer Kilo International | Height 0.625" (15.88mm) |
Series | Indicator Line on Side |
Packaging Bulk | Material Metal |
Part Status Active | Color Black Matte |
Style Cylindrical | Features 6-32 Set Screw (2) |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.40000 | €11.40 |
| 5 | €9.86400 | €49.32 |
| 10 | €9.31800 | €93.18 |
| 25 | €8.68480 | €217.12 |
| 50 | €8.26340 | €413.17 |
| 100 | €7.88630 | €788.63 |
| 300 | €7.36720 | €2,210.16 |
| 500 | €7.15470 | €3,577.35 |
| 1 000 | €6.89237 | €6,892.37 |
| Unit Price without VAT: | €11.40000 |
|---|---|
| Unit Price with VAT: | €14.30700 |
















