
A768MS157M1HLAV024 | |
|---|---|
DigiKey Part Number | 399-A768MS157M1HLAV024TR-ND - Tape & Reel (TR) 399-A768MS157M1HLAV024CT-ND - Cut Tape (CT) 399-A768MS157M1HLAV024DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768MS157M1HLAV024 |
Description | CAP ALUM POLY 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768MS157M1HLAV024 Models |
Category | Ratings AEC-Q200 |
Manufacturer KEMET | Applications Automotive |
Series | Features Anti-Vibration |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 107.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.15 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.520" (13.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.425" L x 0.406" W (10.80mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 24mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.20000 | €2.20 |
| 10 | €1.46100 | €14.61 |
| 50 | €1.15140 | €57.57 |
| 100 | €1.05380 | €105.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.90503 | €362.01 |
| 800 | €0.84890 | €679.12 |
| 1 200 | €0.82059 | €984.71 |
| 2 000 | €0.78905 | €1,578.10 |
| 2 800 | €0.77051 | €2,157.43 |
| 4 000 | €0.75261 | €3,010.44 |
| Unit Price without VAT: | €2.20000 |
|---|---|
| Unit Price with VAT: | €2.76100 |











