


S603DS | |
|---|---|
DigiKey Part Number | 712-1159-ND |
Manufacturer | |
Manufacturer Product Number | S603DS |
Description | CAP KIT CER 0.3PF-82PF 1400PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.3pF ~ 82pF 250V Surface Mount, MLCC 1400 Pieces (28 Values - 50 Each) |
Datasheet | Datasheet |
EDA/CAD Models | S603DS Models |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer Johanson Technology Inc. | Voltage - Rated 250V |
Series | Tolerance ±0.1pF, ±0.25pF, ±5% |
Packaging Box | Applications RF, Microwave, High Frequency |
Part Status Active | Features High Q, Low Loss |
Kit Type Ceramic | Quantity 1400 Pieces (28 Values - 50 Each) |
Capacitance Range 0.3pF ~ 82pF | Packages Included 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €46.68000 | €46.68 |
| 10 | €40.54100 | €405.41 |
| Unit Price without VAT: | €46.68000 |
|---|---|
| Unit Price with VAT: | €58.58340 |
| Part Number | Description | Quantity |
|---|---|---|
| QSCP251Q1R5B1GV001T | CAP CER 1.5PF 250V C0G/NP0 0603 | 50 |
| QSCP251Q3R3B1GV001T | CAP CER 3.3PF 250V C0G/NP0 0603 | 50 |
| QSCP251Q1R8B1GV001T | CAP CER 1.8PF 250V C0G/NP0 0603 | 50 |
| QSCP251Q2R7B1GV001T | CAP CER 2.7PF 250V C0G/NP0 0603 | 50 |
| QSCP251Q1R0B1GV001T | CAP CER 1PF 250V C0G/NP0 0603 | 50 |











