
RG1608PD-KIT-FILE | |
|---|---|
DigiKey Part Number | 408-1995-ND |
Manufacturer | |
Manufacturer Product Number | RG1608PD-KIT-FILE |
Description | RES KIT 10-360K 1/10W 6600PCS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Thin Film Resistor Kit 10 ~ 360k Ohm ±0.5% 1/10W Surface Mount 6600 Pieces (110 Values - 60 Each) |
Datasheet | Datasheet |
Category | Power (Watts) 1/10W |
Manufacturer Susumu | Tolerance ±0.5% |
Series | Features Automotive AEC-Q200 |
Packaging Book | Quantity 6600 Pieces (110 Values - 60 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thin Film | Packages Included 0603 (1608 Metric) |
Resistance (Ohms) 10 ~ 360k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €82.24000 | €82.24 |
| 10 | €71.42100 | €714.21 |
| Unit Price without VAT: | €82.24000 |
|---|---|
| Unit Price with VAT: | €103.21120 |
| Part Number | Description | Quantity |
|---|---|---|
| RG1608P-102-D-T5 | RES SMD 1K OHM 0.5% 1/10W 0603 | 60 |
| RG1608Q-100-D-T5 | RES SMD 10 OHM 0.5% 1/10W 0603 | 60 |
| RG1608P-103-D-T5 | RES SMD 10K OHM 0.5% 1/10W 0603 | 60 |
| RG1608P-202-D-T5 | RES SMD 2K OHM 0.5% 1/10W 0603 | 60 |
| RG1608P-153-D-T5 | RES SMD 15K OHM 0.5% 1/10W 0603 | 60 |









