Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



IXTA230N075T2-7 | |
|---|---|
DigiKey Part Number | IXTA230N075T2-7-ND |
Manufacturer | |
Manufacturer Product Number | IXTA230N075T2-7 |
Description | MOSFET N-CH 75V 230A TO263-7 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 230A (Tc) 480W (Tc) Surface Mount TO-263-7 (IXTA) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 178 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 10500 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 480W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package TO-263-7 (IXTA) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.2mOhm @ 50A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDB045AN08A0-F085 | onsemi | 0 | FDB045AN08A0-F085CT-ND | €3.82000 | Similar |
| FDB050AN06A0 | onsemi | 1 425 | FDB050AN06A0CT-ND | €3.03000 | Similar |
| IPB100N06S2L05ATMA1 | Infineon Technologies | 0 | IPB100N06S2L05ATMA1TR-ND | €0.00000 | Similar |
| IPB80N06S2H5ATMA1 | Infineon Technologies | 0 | IPB80N06S2H5ATMA1TR-ND | €0.00000 | Similar |
| IPB80N06S405ATMA1 | Infineon Technologies | 0 | IPB80N06S405ATMA1TR-ND | €0.00000 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €4.48213 | €1,344.64 |
| Unit Price without VAT: | €4.48213 |
|---|---|
| Unit Price with VAT: | €5.62507 |






