
IPB80N06S405ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPB80N06S405ATMA2TR-ND - Tape & Reel (TR) 448-IPB80N06S405ATMA2CT-ND - Cut Tape (CT) 448-IPB80N06S405ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB80N06S405ATMA2 |
Description | MOSFET N-CH 60V 80A TO263-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 80A (Tc) 107W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPB80N06S405ATMA2 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 81 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 6500 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 107W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-3-2 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.7mOhm @ 80A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 60µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXTA200N055T2 | IXYS | 532 | IXTA200N055T2-ND | €5.18000 | Similar |
| IXTA230N075T2-7 | IXYS | 0 | IXTA230N075T2-7-ND | €4.48213 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.35000 | €2.35 |
| 10 | €1.51800 | €15.18 |
| 100 | €1.04020 | €104.02 |
| 500 | €0.83580 | €417.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.77009 | €770.09 |
| 2 000 | €0.71485 | €1,429.70 |
| 3 000 | €0.68671 | €2,060.13 |
| 5 000 | €0.65510 | €3,275.50 |
| 7 000 | €0.63668 | €4,456.76 |
| Unit Price without VAT: | €2.35000 |
|---|---|
| Unit Price with VAT: | €2.94925 |




