
DEA-9P-K87-F0 | |
|---|---|
DigiKey Part Number | 1003-1979-ND |
Manufacturer | |
Manufacturer Product Number | DEA-9P-K87-F0 |
Description | CONN D-SUB HOUSING PLUG 9POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer ITT Cannon, LLC | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Features Grounding Indents |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub | Operating Temperature -55°C ~ 105°C |
Connector Type Plug for Male Contacts | Dielectric Material Thermoplastic |
Number of Positions 9 | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 1 (DE, E) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1688858 | Phoenix Contact | 15 | 277-2719-ND | €3.89000 | Parametric Equivalent |
| 1727040009 | Molex | 643 | WM12462-ND | €2.28000 | Parametric Equivalent |
| L777RRE09P | Amphenol CS (Commercial Products) | 6 516 | 664-L777RRE09P-ND | €0.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.91000 | €1.91 |
| 10 | €1.62500 | €16.25 |
| 25 | €1.52320 | €38.08 |
| 50 | €1.45020 | €72.51 |
| 100 | €1.38100 | €138.10 |
| 250 | €1.29448 | €323.62 |
| 500 | €1.23268 | €616.34 |
| 1 000 | €1.17385 | €1,173.85 |
| 3 000 | €1.08635 | €3,259.05 |
| Unit Price without VAT: | €1.91000 |
|---|---|
| Unit Price with VAT: | €2.39705 |











