
030-1952-000 | |
|---|---|
DigiKey Part Number | 1003-1929-ND |
Manufacturer | |
Manufacturer Product Number | 030-1952-000 |
Description | CONN D-SUB PIN 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 20-24 AWG Crimp Machined |
Datasheet | Datasheet |
Category | Contact Form Machined |
Manufacturer ITT Cannon, LLC | Wire Gauge 20-24 AWG |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Signal | Base Product Number |
Contact Type Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.64000 | €6.40 |
| 25 | €0.59920 | €14.98 |
| 50 | €0.57080 | €28.54 |
| 100 | €0.54350 | €54.35 |
| 250 | €0.50948 | €127.37 |
| 500 | €0.48510 | €242.55 |
| 1 000 | €0.46195 | €461.95 |
| 2 500 | €0.43302 | €1,082.55 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.95380 |











