


MOSFET1-KIT | |
|---|---|
DigiKey Part Number | MOSFET1-KIT-ND |
Manufacturer | |
Manufacturer Product Number | MOSFET1-KIT |
Description | 20-100V FETS SOT23 10PC 18VALUES |
Customer Reference | |
Detailed Description | MOSFETs Kit 180 Pieces (18 Values - 10 Each) |
Category | Kit Type MOSFETs |
Manufacturer Infineon Technologies | Quantity 180 Pieces (18 Values - 10 Each) |
Packaging Book | Base Product Number |
Part Status Discontinued at DigiKey |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| IRLML6344TRPBF | MOSFET N-CH 30V 5A MICRO3/SOT23 | 10 |
| IRLML6244TRPBF | MOSFET N-CH 20V 6.3A SOT23 | 10 |
| IRLML0030TRPBF | MOSFET N-CH 30V 5.3A SOT23 | 10 |
| IRLML0060TRPBF | MOSFET N-CH 60V 2.7A SOT23 | 10 |


