
IRLML6344TRPBF | |
|---|---|
DigiKey Part Number | IRLML6344TRPBFTR-ND - Tape & Reel (TR) IRLML6344TRPBFCT-ND - Cut Tape (CT) IRLML6344TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLML6344TRPBF |
Description | MOSFET N-CH 30V 5A MICRO3/SOT23 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | IRLML6344TRPBF Models |
Category | Vgs(th) (Max) @ Id 1.1V @ 10µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.8 nC @ 4.5 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 650 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1.3W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package Micro3™/SOT-23 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 29mOhm @ 5A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.27300 | €2.73 |
| 100 | €0.17270 | €17.27 |
| 500 | €0.12950 | €64.75 |
| 1 000 | €0.11553 | €115.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.09774 | €293.22 |
| 6 000 | €0.08877 | €532.62 |
| 9 000 | €0.08420 | €757.80 |
| 15 000 | €0.07907 | €1,186.05 |
| 21 000 | €0.07602 | €1,596.42 |
| 30 000 | €0.07306 | €2,191.80 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.55220 |















